• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 800406 Sandpaper Grit size 60 (L x W) 280 mm x 230 mm 5 pc(s)

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 14.03)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sandpaper WOOD & COLOR, Flint, 230 x 280 mm, K 60

  • 5 x grit 60For medium grindingFor wood, color and spatula

Technical specifications

Product type

Sandpaper

Grit size

60

Length

280 mm

Width

230 mm

Content

5 pc(s)

Dim

(L x W) 280 mm x 230 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2734051 kwb 800406 Sandpaper Grit size 60 (L x W) 280 mm x 230 mm 5 pc(s)

Description

Sandpaper, sheet 230 x 280 mm, WOOD & COLOR, Flint, for wood grinding, color and spatula.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)