• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 820408 Sandpaper Grit size 80 (L x W) 280 mm x 230 mm 5 pc(s)

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 37.24)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Blue body abrasive fabric pack of 5, K 80

  • Pack of 5Various grainsResistant, flexible and tear-proof

Technical specifications

Product type

Sandpaper

Grit size

80

Length

280 mm

Width

230 mm

Content

5 pc(s)

Dim

(L x W) 280 mm x 230 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2734136 kwb 820408 Sandpaper Grit size 80 (L x W) 280 mm x 230 mm 5 pc(s)

Description

Metal surface treatment, removal of scale and rust, sanding and sanding of all types of paint and varnish for professional and hobby use. High quality, aluminum-coated blue body abrasive fabric, grains K80, size 230 × 280 mm. Resistant, flexible and tear-proof. Long service life through high-quality raw materials and workmanship.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)