• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 928200 Clamp

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pointed spring clamp 75 mm

  • Versatile needle pressure switchHolding small objects in narrow spacesSuper-strong, high-strength spring

Our service for you

Technical specifications

Product type

Clamp

Span width (max.)

75 mm

Nosing

115 mm

Length

220 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2734379 kwb 928200 Clamp

Description

Pointed spring clamp with super strong, high capacity spring and a total length of 220 mm, a jaw depth of 115 mm and a jaw width of 75 mm. For holding and fixing all kinds of objects, and as clamp for wood and glue work.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)