• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 928960

1/3
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 40.95
-44 %
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

QUICK clamp + spreader Zw 600 mm

Our service for you

Technical specifications

Span width (max.)

600 mm

Nosing

85 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2611660 kwb 928960

Description

Extra high clamping force, with quick release and quick adjustment, for holding, clamping, gluing and spreading.As a useful tool in the workshop, the KWB hard-clamp helps in the processing of workpieces of any kind: Ideal for professional permanent users in the field of craftsmen and DIY. The quick release enables the workpiece to be changed quickly or the one-hand tensioner to be positioned easily. A 3-component handle makes it possible to use the clamp comfortably and safely, since this slip-inhibiting effect is effective: Thus, even the permanent use with one hand is very fatigue-free. A turning mechanism allows the head part to be detached and attached to the other end of the clamping clamp, which becomes a spreading clamp with which, for example, it can be attached Allow the door taggen to be mounted. Technical data: Span 600 mm, clamping depth 85 mm extra high clamping force (KWB Art. 928960)

This text is machine translated.

More interesting products

(*All information is plus legal VAT)