• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 929150

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

78 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Span width (max.)

500 mm

Nosing

120 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2611661 kwb 929150

Description

Die-cast zinc, stable metal rail, painted wooden handle, for optimum power transmission while working.GOOD POWER TRANSMISSION:The wooden handle provides good power transfer to the clamping tool and workpieces can be fixed/glued with strong contact pressure.ROBUST /SCRATCH-proof: The clamping jaws manufactured in die-cast zinc are particularly robust, for this purpose plastic is attached on the contact surfaces to protect scratch-sensitive surfaces.RECOMMENDATION: When gluing and working on visible surfaces, an allowance such as a wood scrap or a stable cardboard should always be placed on the contact surfaces, result: More uniform pressure and no pressure points on the workpiece. (Art. No. 929150)

This text is machine translated.

More interesting products

(*All information is plus legal VAT)