
Number
Total (€ 11.99 / piece)
€ 11.99
incl. VAT
14-day return policy included
Highlights & Details
4-watt wire-wound resistors
- 25 kΩ
- linear
Technical specifications
- Nominal resistance: 10 ohm to 25 k ohm
- Resistance tolerance: ±10%
- Linearity: ±2%
- Continuous voltage: 500 V
- Electronic setting range: 280° ±5°
- Housing dia.: 24 mm
- Axis length: 42 mm
- Axis dia.: 6 mm
- Thread: M10 x 0.75
- Shaft material: Metal
- Test voltage: 1 kV/AC
- Product type
Wire-wound pot
- Resistance
25 kΩ
- Resistance characteristic
linear
- Output
Mono
- Power rating
4 W
- Connection
Solder tag
- Mechanical angle
285°
- Electrical angle
280°
- Axle length
42 mm
- Axle type
Metal
Smooth
- Axle Ø
6 mm
- Thread size
M10
- Thread length
8 mm
- (Ø)
24 mm
- Tolerance ±
10 %
- Content
1 pc(s)
- Type
3104608787
- Dim
(Ø) 24 mm
- Tolerance
10 %
Documents & Downloads
Datasheet
Datasheet 444855 KYOCERA/AVX 3104608787 3104608787 Wire-wound pot Mono 4 W 25 kΩ 1 pc(s)
User & Safety Instructions
User & Safety Instructions 444855 KYOCERA/AVX 3104608787 3104608787 Wire-wound pot Mono 4 W 25 kΩ 1 pc(s)
Description
Small model.
Scope of delivery
- 3104608787.





















