
Number
Total (€ 21.99 / piece)
€ 21.99
incl. VAT
14-day return policy included
Highlights & Details
Wire -Potentiometer ABW 1
- 500 Ω
- linear
Technical specifications
- Packaging type
Piece
- Product type
Wire-wound pot
- Potentiometer features
Wire-wound
- Resistance
500 Ω
- Resistance characteristic
linear
- Output
Mono
- Power rating
1 W
- Connection
Solder tag
- Mechanical angle
285°
- Electrical angle
265°
- Type
Wire connection
- Axle length
40 mm
- Axle type
Metal
Smooth
- Axle Ø
6 mm
- Thread size
M10
- Thread length
10 mm
- Length
67.5 mm
- Width
23 mm
- Height
23.5 mm
- Tolerance ±
10 %
- Content
1 pc(s)
- Type
3109605596
- Dim
(L x W x H) 67.5 x 23 x 23.5 mm
- Tolerance
10 %
Documents & Downloads
Datasheet
Datasheet 442808 KYOCERA/AVX 3109605596 3109605596 Wire-wound pot Wire-wound Mono 1 W 500 Ω 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 442808 KYOCERA/AVX 3109605596 3109605596 Wire-wound pot Wire-wound Mono 1 W 500 Ω 1 pc(s) Piece
Description
Sealed wire potentiometer with M 10 central mounting and Metallic axle. Established and versatile applications/uses in all areas of electronic industry.
Scope of delivery
- 3109605596.





















