• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KYOCERA/AVX 3109606104 3109606104 Wire-wound pot Mono 1 W 1 kΩ 1 pc(s)

Product type
Wire-wound pot
Resistance
1 kΩ
Resistance characteristic
linear
Output
Mono
Power rating
1 W
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

87 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • 1 kΩ
  • linear

Technical specifications

Product type

Wire-wound pot

Resistance

1 kΩ

Resistance characteristic

linear

Output

Mono

Power rating

1 W

Cut-off voltage

300 V

Connection

Solder tag

Mechanical angle

285°

Electrical angle

265°

Actuating force

3 Ncm

Impact tolerance

100 Ncm

Axle length

25.4 mm

Axle Ø

6.3 mm

Thread size

3/8"

Thread length

10 mm

Case dimensions

23 mm

Length

17.5 mm

(Ø)

23 mm

Min. temperature

-40 °C

Max. temperature

+90 °C

Tolerance ±

0.1 %

Content

1 pc(s)

Type

3109606104

Dim

(Ø x L) 23 mm x 17.5 mm

Documents & Downloads

Datasheet

Datasheet 2827053 KYOCERA/AVX 3109606104 3109606104 Wire-wound pot Mono 1 W 1 kΩ 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2827053 KYOCERA/AVX 3109606104 3109606104 Wire-wound pot Mono 1 W 1 kΩ 1 pc(s)

Description

Scope of delivery

  • 3109606104.

What kind of Rotary Potentiometers are you looking for?

More interesting products

(*All information is plus legal VAT)