• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KYOCERA/AVX 3114304798 3114304798 Wire-wound pot Wire-wound Mono 2 W 250 Ω 1 pc(s) Piece

Packaging type
Piece
Product type
Wire-wound pot
Potentiometer features
Wire-wound
Resistance
250 Ω
Resistance characteristic
linear
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 100
Multiple: 100
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wire - Potentiometer ABW2

  • 250 Ω
  • linear

Technical specifications

Packaging type

Piece

Product type

Wire-wound pot

Potentiometer features

Wire-wound

Resistance

250 Ω

Resistance characteristic

linear

Output

Mono

Power rating

2 W

Connection

Solder pins

Mechanical angle

300°

Electrical angle

270°

Type

Wire connection

Axle length

40 mm

Axle type

Metal

Smooth

Axle Ø

6 mm

Thread size

M10

Thread length

8 mm

Length

65 mm

(Ø)

28.5 mm

Tolerance ±

10 %

Content

1 pc(s)

Type

3114304798

Dim

(Ø x L) 28.5 mm x 65 mm

Tolerance

10 %

Documents & Downloads

Datasheet

Datasheet 442820 KYOCERA/AVX 3114304798 3114304798 Wire-wound pot Wire-wound Mono 2 W 250 Ω 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 442820 KYOCERA/AVX 3114304798 3114304798 Wire-wound pot Wire-wound Mono 2 W 250 Ω 1 pc(s) Piece

Description

Sealed wire potentiometer with M 10 central mounting and Metallic axle. Established and versatile applications/uses in all areas of electronic industry.

Scope of delivery

  • 3114304798.

What kind of Rotary Potentiometers are you looking for?

More interesting products

(*All information is plus legal VAT)