• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KYOCERA/AVX Tachometer 9406400002 9406400002 Screw-fit

Product type
Tachometer
Connector
Screw-fit
Type
9406400002
Resistance
1050 Ω
Min. temperature
-30 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

53 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

KYOCERA/AVX Tachometer 9406400002 9406400002 Screw-fit

  • Symbol image for KYOCERA/AVX Tachometer 9406400002 9406400002 Screw-fit

Technical specifications

  • Shaft length: 34 mm
  • Inductance: 1 H
  • Mounting hole diameter: M18 x 1.5
Product type

Tachometer

Type

9406400002

Connector

Screw-fit

Resistance

1050 Ω

Min. temperature

-30 °C

Max. temperature

+110 °C

Type

9406400002

Temperature range

-30 - +110 °C (+130 °C/1h) °C

Operating voltage

-

Documents & Downloads

Datasheet

Datasheet 182868 KYOCERA/AVX Tachometer 9406400002 9406400002 Screw-fit

User & Safety Instructions

User & Safety Instructions 182868 KYOCERA/AVX Tachometer 9406400002 9406400002 Screw-fit

Information

Information 182868 KYOCERA/AVX Tachometer 9406400002 9406400002 Screw-fit

Description

Quality product – developed and produced according to the strong specification of the automotive industry. Versatile use in passenger cars, commercial vehicles or in industrial electronics

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 189.98€ 187.98*

What kind of Angle & Tilt Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)