• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kyoritsu KEW 2433R Clamp meter, Handheld multimeter Calibrated to (SCS-accredited certification body) Digital ISO calibr

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Leakage current clamp KEW 2433R - SCS calibrated

  • Resolution 10 µA
  • TrueRMS True root mean square
  • Drop-shaped pliers

Technical specifications

Product type

Clamp meter

A AC reading range (min.)

0.01 mA

Amperage reading range AC (max.)

400 A

Basic accuracy

1 %

Measurement type (details)

True RMS

Frequency range

20 Hz -1 kHz

Interfaces

none

Height

185 mm

Width

81 mm

Weight

270 g

SCS-accredited certification body

Reading category

CAT III 300 V

Current reading

AC

Type

KEW 2433R

Display

Digital

Display (counts)

4000

Dim

(W x H) 81 mm x 185 mm

Calibration service

10 calibration values per range; DC. AC

Features

ISO calibration

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2470914 Kyoritsu KEW 2433R Clamp meter, Handheld multimeter Calibrated to (SCS-accredited certification body) Digital ISO calibr

Description

The compact leakage current clamp KEW-2433R enables precise real effective value measurements (TrueRMS) with a high display resolution. The drop-shaped pliers form also makes it easy to grasp the conductor even in cramped environments. The high accuracy is achieved through built-in frequency filters.

This text is machine translated.

Features

  • Bandwidth: MA100: 20 Hz - 1 kHz
  • Frequency filter
  • Data hold
  • Peak hold up to 20 ms.

Scope of delivery

  • 2 batteries (AAA)
  • Case
  • User manual.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.