• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kyoritsu KEW 4140 VDE tester VDE standard 0413

Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 895.00 / piece)
€ 895.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Kyoritsu KEW 4140 digital loop resistance meter

  • Loop impedance measurement without triggering of FI-circuit breaker from 30 mA onwards
  • Loop impedance up to 2000 Ohm
  • Short-circuit current measurement up to 20 kA
  • Additional rotating field testing
  • Mains voltage
  • Net frequency
  • Lit display and keys
  • Protection Class IP 54 .
  • IEC/EN 61557 compliant

Technical specifications

  • Anti-Trip Technology (ATT) enables measurements in systems with 30 mA RCDs without trigger
  • Automatic voltage testing
Product type

VDE tester

Manufacturer's standards (no certificate)

Reading category

CAT III 600 V

CAT IV 300 V

Dim

(L x W x H) 89 x 167 x 185 mm

Weight

840 g

IP54

Reading range (VDE)

Loop impedance

DIN standard

DIN EN 61557

Display type

Digital (LCD)

Accuracy

2 %

Calibration service

Factory calibration included

Width

167 mm

Height

185 mm

Length

89 mm

Test procedure

manual

Voltage supply

Battery

Memory

Yes

Type

KEW 4140

VDE standard

0413

Features

RCD/FI testing

Documents & Downloads

Datasheet

Datasheet 3642378 Kyoritsu KEW 4140 VDE tester VDE standard 0413

User & Safety Instructions

User & Safety Instructions 3642378 Kyoritsu KEW 4140 VDE tester VDE standard 0413

Description

Kyoritsu digital loop resistance meter KEW 4140

This text is machine translated.

Scope of delivery

  • Test leads (7218A)
  • Hard Case (9156A)
  • Carry strap
  • Batteries (6x AA)
  • User manual

More interesting products

(*All information is plus legal VAT)