• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kyoritsu KEW 5204BT KEW 5204BT Lux meter 0.00 - 199900 lx

Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 535.00 / piece)
€ 535.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Kyoritsu KEW 5450BT Digital Luxmeter Bluetooth

  • Bluetooth function
  • 0.0 - 199900 lux
  • 3 measurement ranges 199.9/1999/19990/199900 lux
  • Accuracy approx. 4%
  • Reaction time: 2.5 seconds

Technical specifications

  • Bluetooth data transfer
  • Removable sensor for flexible measuring
  • Min/max memory.
  • Light receiver: Silicon photodiode.
  • Spectral Sensitivity: Corresponds to CIE normal curve (Vλ).
  • Operating time: Approx. 80 hours (with Bluetooth deactivated).
  • Software: Compatible with "KEW Smart" (Android/iOS) for reporting and real-time display.
Product type

Lux meter

Reading type

Light intensity

Manufacturer's standards (no certificate)

Dim

(L x W x H) 27 x 63 x 148 mm

Display

LCD

Weight

260 g

Calibration service

Factory calibration (ISO certification available separately if required)

Features

Data logger

Illuminance reading range

0.00 - 199900 lx

Illuminance reading range (max.)

199900 lx

Illuminance reading range (min.)

0.00 lx

Illuminance reading accuracy

4 %

Width

63 mm

Height

148 mm

Length

27 mm

Interfaces

Bluetooth®

Documents & Downloads

Datasheet

Datasheet 3642386 Kyoritsu KEW 5204BT KEW 5204BT Lux meter 0.00 - 199900 lx

User & Safety Instructions

User & Safety Instructions 3642386 Kyoritsu KEW 5204BT KEW 5204BT Lux meter 0.00 - 199900 lx

Description

Kyoritsu digital Luxmeter KEW 544BT

This text is machine translated.

Scope of delivery

  • Luxmeter KEW 544BT
  • Sensor cap
  • Carrying case
  • Batteries (2x AA)
  • User manual

What kind of Light Meters are you looking for?

More interesting products

(*All information is plus legal VAT)