

VDE tester
Manufacturer's standards (no certificate)
CAT III 300 V
(L x W x H) 89 x 186 x 167 mm
800 g
IP54
Voltage
Current
DIN EN 61557
Analogue
3 %
186 mm
167 mm
89 mm
manual
230 V/AC
KEW 5406A
0413
RCD/FI testing
Datasheet 3642387 Kyoritsu KEW 5406A VDE tester VDE standard 0413
User & Safety Instructions 3642387 Kyoritsu KEW 5406A VDE tester VDE standard 0413