• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kyoritsu KEW 6018 Electrical tester VDE standard 0100, 0105

Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,269.00 / piece)
€ 1,269.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Kyoritsu KEW 6018 analogue multifunction tester

  • Insulation 250V/50MOhm-500V/100MOhm-1000V/2000MOhm
  • Earth resistance 12Ohm/120Ohm/1200Ohm
  • Accuracy 3%
  • CAT III 600V
  • AC voltage 600V
  • Earth voltage 60 V AC

Technical specifications

  • Measuring range (VDE): RCD-test,
Product type

Electrical tester

Manufacturer's standards (no certificate)

Reading category

CAT III 300 V

Dim

(L x W x H) 133 x 184 x 84 mm

Weight

840 g

IP54

Reading range (VDE)

Voltage

Earth resistance

Insulation resistance

Loop impedance

DIN standard

DIN VDE 0413

Display type

Analogue

Accuracy

3 %

Calibration service

Factory calibration without certificate (standard)

Width

184 mm

Height

84 mm

Length

133 mm

Test procedure

manual

Voltage supply

Battery

Type

KEW 6018

VDE standard

0100

0105

Features

RCD/FI testing

Documents & Downloads

Datasheet

Datasheet 3642393 Kyoritsu KEW 6018 Electrical tester VDE standard 0100, 0105

User & Safety Instructions

User & Safety Instructions 3642393 Kyoritsu KEW 6018 Electrical tester VDE standard 0100, 0105

Description

Kyoritsu Multifunction tester similar to KEW 6018

This text is machine translated.

Scope of delivery

  • KAMP 10 test leads
  • Test tips set: 7122B (test leads for fixed connection)
  • Carrying strap
  • Batteries (8 x AA)
  • Cordura-bag for accessories
  • User manual

More interesting products

(*All information is plus legal VAT)