• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LA-KA-PE 689078 Shelving bin (L x W x H) 300 x 186 x 83 mm Yellow 8 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(L x W x H) 300 x 186 x 83 mm

Product type

Shelving bin

Width

186 mm

Height

83 mm

Length

300 mm

Factory colour

Yellow

Content

8 pc(s)

Material

Polystyrene

Depth

300 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2533984 LA-KA-PE 689078 Shelving bin (L x W x H) 300 x 186 x 83 mm Yellow 8 pc(s)

Description

Shelf box - with large labeling area - made of impact resistant polystyrene - for the storage of small parts in racks - with extra large labeling area at the front side. Delivery: - Incl. Labels. Transparent partition walls for optimum room layout and pull-out locks against accidental pulling out of the shelves are pluggable for additional cost.

This text is machine translated.

What kind of Cases, Boxes, Chests are you looking for?