• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Label the Cable PRO 1210 19 inch Hook-and-loop tape Black

EAN:
Part number:
Item no:
1/8
Fast track dispatch on Tue 27 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.20)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Label-the-cable hook-and-loop tape double-sided universally for bundling, cable ties made from hook-and-loop black 25 m LTC roll

  • Double-sided velcro for bundling and fix (Velcro) of cables, hoses, plants, etc.
  • Cable in the network cabinet bundles and get a better overview
  • Hook-and-loop tape roll can be used in a versatile in office, household, garden, workshop, music studio or while camping
  • Simply click on the custom length cutting
  • Reusable and with extra strong Velcro adhesion
  • Double-sided fastening band (hook-and-loop cable ties)

Technical specifications

Product type

Hook-and-loop tape

Suitable for server rack cabinet (inch)

19 inch

Dim

(L x W x H) 25 m x 16 mm x 2 mm

Cable length

0 mm

Material

Velours

Content

25 m

Factory colour

Black

Width

16 mm

Height

2 mm

Length

25 m

Cable tie length

0.000 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1614115 Label the Cable PRO 1210 19 inch Hook-and-loop tape Black

Description

Hook-and-loop tape roller "LTC ROLL": The universal solution for bundling & Fix
The double-sided adhesive tape roller "LTC ROLL" is suitable for bundling and fix (Velcro) of cables, cable harnesses, hoses, plants, and much more. The Hook-and-loop cable ties are the optimal and recyclable alternative to cable ties and adhesive tape.
The self-adhesive fixing tape offers versatile usage possibilities as hook-and-loop ties in office, household, garden, workshop, music studio or while camping. Simply connect the Velcro tape on the individual length and by the extra strong Velcro adhesion, and again, and again. The extra-soft ext ours quality is gently to all surfaces.
The double-sided adhesive tape roller "LTC ROLL" with hook-and-loop fastener is therefore also suitable for bundling of glass fiber lines.

This text is machine translated.

Features

  • Double-sided fastening band (hook-and-loop cable ties) - especially soft velour quality, gently to all surfaces, even for bundling of glass fiber lines.

What kind of 19" IT System Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)