
Image similar



Data transfer cable
UNITRONIC® LiYY
5 x
0.23 mm²
5 x 0.23 mm²
Flame-retardant
4.80 mm
Grey
152 m
300 V
24
6
15
Yes
No
No
No
0022505
PVC
47100
7-strand
-5 °C
+70 °C
-40 °C
+80 °C
VDE 0815
250 V (not for heavy current applications)
UNITRONIC® LiYY A
For flexible use: 15 x external dia.
When fixed: -30 - +80 °C
not relevant
Datasheet 1046624 LAPP 0022505 Data transfer cable UNITRONIC® LiYY 5 x 0.23 mm² Grey 152 m
User & Safety Instructions 1046624 LAPP 0022505 Data transfer cable UNITRONIC® LiYY 5 x 0.23 mm² Grey 152 m
The necessary accessories are required to use the article as described.