
Image similar



Data transfer cable
UNITRONIC® LiYY
16 x
0.14 mm²
16 x 0.14 mm²
Flame-retardant
6.30 mm
Grey
152 m
300 V
26
6
15
Yes
No
No
No
22416/152
PVC
47100
7-strand
-5 °C
+70 °C
-40 °C
+80 °C
VDE 0815
250 V (not for heavy current applications)
UNITRONIC® LiYY A
For flexible use: 15 x external dia.
When fixed: -30 - +80 °C
not relevant
Datasheet 1046609 LAPP 22416/152 Data transfer cable UNITRONIC® LiYY 16 x 0.14 mm² Grey 152 m
User & Safety Instructions 1046609 LAPP 22416/152 Data transfer cable UNITRONIC® LiYY 16 x 0.14 mm² Grey 152 m
The necessary accessories are required to use the article as described.