Image similar


Drag chain cable
ÖLFLEX® FD 855 CP
25 G
2.5 mm²
25 G 2.5 mm²
Halogen-free
Shielded
Suitable for drag chains
Flame-retardant
Oil-resistant
Suitable for drag chains
26.50 mm
Grey
500 m
500 V
300 V
3000 V
4
7.5
Yes
No
Yes
Yes
0027386
Polyurethane
Black with white numbers according to VDE 0293-1
PUR
Extra-fine strands according to VDE 0295, Class 6/IEC 60228 Cl.6
-40 °C
+80 °C
-50 °C
+80 °C
ÖLFLEX FD 855 CP 25G2,5
not relevant
Datasheet 1034583 LAPP 0027386 Drag chain cable ÖLFLEX® FD 855 CP 25 G 2.5 mm² Grey 500 m
User & Safety Instructions 1034583 LAPP 0027386 Drag chain cable ÖLFLEX® FD 855 CP 25 G 2.5 mm² Grey 500 m
The necessary accessories are required to use the article as described.