
Image similar

Drag chain cable
ÖLFLEX® ROBOT F1
25 G
1.5 mm²
25 G 1.5 mm²
Shielded
Suitable for drag chains
Flame-retardant
Oil-resistant
Suitable for drag chains
19.70 mm
Black
500 m
500 V
300 V
4
10
Yes
No
No
Yes
0029631
Polyurethane
25 x 1.5 mm²
PUR
Extra-fine strand
-40 °C
+80 °C
-50 °C
+80 °C
ÖLFLEX ROBOT F1 25G1,5
not relevant
Datasheet 1038453 LAPP 0029631 Drag chain cable ÖLFLEX® ROBOT F1 25 G 1.5 mm² Black 500 m
User & Safety Instructions 1038453 LAPP 0029631 Drag chain cable ÖLFLEX® ROBOT F1 25 G 1.5 mm² Black 500 m
The necessary accessories are required to use the article as described.