• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 0034536/1 Data transfer cable UNITRONIC® LiYCY 36 x 0.34 mm² Grey Sold per metre

EAN:
Part number:
Item no:
Image similar
Product type
Data transfer cable
No. of leads
36 x
Cross section (each core)
0.34 mm²
Cable features
Shielded
Flame-retardant
Cable type
UNITRONIC® LiYCY
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

78 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

UNITRONIC® LiYCY Data cable

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Data transfer cable

Cable type

UNITRONIC® LiYCY

No. of leads

36 x

Cross section (each core)

0.34 mm²

Cross section

36 x 0.34 mm²

Cable features

Shielded

Flame-retardant

Outside Ø

13.40 mm

Factory colour

Grey

Content

Sold per metre

Nominal voltage (details)

250 V (not for heavy current applications)

Bend radius (no. of ODs for fixed installation)

6

Bend radius (no. of ODs for flexible installation)

15

Packaged

No

Sold per metre

Yes

Halogen-free

No

Shielded

Yes

Manufacturer part #

0034536/1

Insulation material

PVC

Wire ID code

DIN 47100

Core layout

Braid, fine 0.34 mm² 7-strand

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+80 °C

Certification marks

According to VDE 0812

Max. length sold by the metre

500 m

Type

UNITRONIC® LiYCY

Cable type

LiYCY

Type

UNiTRONiC® LiYCY

Cross section

36 x 0.34 mm²

Bend radius

For flexible use: 15 x external dia.; when laid fixed: 6 x external dia.

Temperature range

When laid fixed : -30 - +80 °C

Documents & Downloads

Datasheet

Datasheet 602280 LAPP 0034536/1 Data transfer cable UNITRONIC® LiYCY 36 x 0.34 mm² Grey Sold per metre

User & Safety Instructions

User & Safety Instructions 602280 LAPP 0034536/1 Data transfer cable UNITRONIC® LiYCY 36 x 0.34 mm² Grey Sold per metre

Information

Information 602280 LAPP 0034536/1 Data transfer cable UNITRONIC® LiYCY 36 x 0.34 mm² Grey Sold per metre

Description

These shielded data cables are used as electronic control and signal lines for computer systems and monitoring devices, office machines, scales etc. The insulation is made of special PVC with a hard outer sheath which protects against wear while remaining flexible and allowing small cable diameters. The additional shielding ensures secure data transmission and protects against interference.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)