• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 0100002 Heat-resistant cable ÖLFLEX® HEAT 260 SC 1 x 0.35 mm² Blue Sold per metre

Image similar
Product type
Heat-resistant cable
No. of leads
1 x
Cross section (each core)
0.35 mm²
Cable type
ÖLFLEX® HEAT 260 SC
Outside Ø
1.27 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

HEAT 260 PTFE-Einzelader

  • For the most extreme insets
  • -190 - +260 °C
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Heat-resistant cable

No. of leads

1 x

Content

Sold per metre

Cross section (each core)

0.35 mm²

Insulation material

Polytetrafluoroethylene (PTFE)

Cable features

Heat-resistant

Oil-resistant

Acid-resistant

Cable type

ÖLFLEX® HEAT 260 SC

Outside Ø

1.27 mm

Nominal voltage

500 V

AWG max.

22

Packaged

No

Halogen-free

No

Manufacturer part #

0100002

Factory colour

Blue

Core layout

Silver-plated copper wires

Max. length sold by the metre

100 m

Sold per metre

Yes

Nominal voltage U0

300 V

Test voltage

3400 V

Cross section

1 x 0.35 mm²

Max. temperature range (fixed installation)

+260 °C

Min. temperature range (fixed installation)

-190 °C

Type

ÖLFLEX® HEAT 260 SC

Nominal voltage (details)

300/500 V

Bend radius

Minimum bend radius for flexible application: 10 x external dia.; when laid fixed: 4 x external dia.

Temperature range

firmly laid: -190 - +260 °C, short term: +300 °C

Documents & Downloads

Datasheet

Datasheet 608984 LAPP 0100002 Heat-resistant cable ÖLFLEX® HEAT 260 SC 1 x 0.35 mm² Blue Sold per metre

User & Safety Instructions

User & Safety Instructions 608984 LAPP 0100002 Heat-resistant cable ÖLFLEX® HEAT 260 SC 1 x 0.35 mm² Blue Sold per metre

Information

Information 608984 LAPP 0100002 Heat-resistant cable ÖLFLEX® HEAT 260 SC 1 x 0.35 mm² Blue Sold per metre

Description

ÖLFLEX® HEAT 260 SC single wires are used for wiring and connection in switchboards with higher heat formation, in measuring devices, oven, brick factories, heating devices, kitchen facilities and installations of chemical technology. An additional application area is, independent of high temperatures, the use in connection with highly aggressive medium. Excellent resistivity against acids, alkalies, solvents, synthetic liquidity, lacquers, petrol and oil.

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)