• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 10033000 Enclosure extension EPIC® H-B 10 10 pc(s) Piece

Packaging type
Piece
Product type
Enclosure extension
Series
EPIC® H-B 10
Case material
Metal
Type
EPIC H-B 10 AD-BO
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

EPIC H-B 10 AD-BO

Product type

Enclosure extension

Series

EPIC® H-B 10

Manufacturer part #

10033000

Features

Transverse brace pin

Metal cover

Case material

Metal

Factory colour

Grey

IP65

Content

10 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1021347 LAPP 10033000 Enclosure extension EPIC® H-B 10 10 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1021347 LAPP 10033000 Enclosure extension EPIC® H-B 10 10 pc(s) Piece

Description

The EPIC® H-BE series is suitable for applications that require a reliable connection when working with high voltages and currents.
Application range: Mechanical engineering, Light & sound technology, Plastics industry

Scope of delivery

  • Incl. flat seal
  • This text is machine translated.