• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 10040100 Bush enclosure PG21 EPIC® H-B 10 10 pc(s)

1/2
Product type
Bush enclosure
Series
EPIC® H-B 10
Case material
Metal
Thread size
PG21
Type
EPIC H-B 10 TG 21 ZW
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.00 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

EPIC H-B 10 TG 21 ZW

Product type

Bush enclosure

Series

EPIC® H-B 10

Manufacturer part #

10040100

Features

Cable input (straight)

Transverse brace pin

+ in-line connector

Case material

Metal

Factory colour

Grey

Thread size

PG21

IP65

Content

10 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1021358 LAPP 10040100 Bush enclosure PG21 EPIC® H-B 10 10 pc(s)

Description

The EPIC® H-BE series is suitable for applications that require a reliable connection when working with high voltages and currents.
Application range: Mechanical engineering, Light & sound technology, Plastics industry