• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 10041000 Bush enclosure PG16 EPIC® H-B 10 10 pc(s)

Product type
Bush enclosure
Series
EPIC® H-B 10
Case material
Metal
Thread size
PG16
Type
EPIC H-B 10 TGB 16 ZW
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

EPIC H-B 10 TGB 16 ZW

Product type

Bush enclosure

Series

EPIC® H-B 10

Manufacturer part #

10041000

Features

Cable input (straight)

2x transverse brace

low type

+ in-line connector

Case material

Metal

Factory colour

Grey

Thread size

PG16

IP65

Content

10 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1021359 LAPP 10041000 Bush enclosure PG16 EPIC® H-B 10 10 pc(s)

Description

The EPIC® H-BE series is suitable for applications that require a reliable connection when working with high voltages and currents.
Application range: Mechanical engineering, Light & sound technology, Plastics industry