• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 10090000 Bush enclosure PG29 EPIC® H-B 16 5 pc(s)

1/2
Product type
Bush enclosure
Series
EPIC® H-B 16
Case material
Metal
Thread size
PG29
Type
EPIC H-B 16 TG 29 ZW
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

EPIC H-B 16 TG 29 ZW

Product type

Bush enclosure

Series

EPIC® H-B 16

Manufacturer part #

10090000

Features

Cable input (straight)

Transverse brace pin

low type

+ in-line connector

Case material

Metal

Factory colour

Grey

Thread size

PG29

IP65

Content

5 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1021389 LAPP 10090000 Bush enclosure PG29 EPIC® H-B 16 5 pc(s)