• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 10109900 Socket enclosure PG21 EPIC® H-B 24 5 pc(s)

1/2
Product type
Socket enclosure
Series
EPIC® H-B 24
Case material
Metal
Thread size
PG21
Type
H-B 24 SDRL-LB 21 ZW. SOCKELGEHAEUSE
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

H-B 24 SDRL-LB 21 ZW. SOCKELGEHAEUSE

Product type

Socket enclosure

Series

EPIC® H-B 24

Manufacturer part #

10109900

Features

2x cable entry

1x longitudinal brace

low type

Metal cover

Case material

Metal

Factory colour

Grey

Thread size

PG21

IP65

Content

5 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1023365 LAPP 10109900 Socket enclosure PG21 EPIC® H-B 24 5 pc(s)