• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 10117000 Connector enclosure PG29 EPIC® H-B 24 5 pc(s)

1/2
Product type
Connector enclosure
Series
EPIC® H-B 24
Case material
Metal
Thread size
PG29
Type
EPIC H-B 24 TBF 29 ZW
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

EPIC H-B 24 TBF 29 ZW

Product type

Connector enclosure

Series

EPIC® H-B 24

Manufacturer part #

10117000

Features

Cable input (straight)

2x transverse brace

low type

+ in-line connector

Case material

Metal

Factory colour

Grey

Thread size

PG29

IP65

Content

5 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1021435 LAPP 10117000 Connector enclosure PG29 EPIC® H-B 24 5 pc(s)