Image similar

Drag chain cable
ÖLFLEX® FD 891
3 G
1 mm²
3 G 1 mm²
Shielded
Suitable for drag chains
Flame-retardant
Oil-resistant
Suitable for drag chains
7.10 mm
Black
100 m
500 V
300 V
4000 V
4
7.5
Yes
No
No
Yes
1026127/100
PVC
Black with white numbers according to VDE 0293-1
PVC
Extra-fine strands according to VDE 0295, Class 6/IEC 60228. 6
-5 °C
+90 °C
-40 °C
+90 °C
ÖLFLEX FD 891 3G1
not relevant
Datasheet 1336056 LAPP 1026127/100 Drag chain cable ÖLFLEX® FD 891 3 G 1 mm² Black 100 m
User & Safety Instructions 1336056 LAPP 1026127/100 Drag chain cable ÖLFLEX® FD 891 3 G 1 mm² Black 100 m
The necessary accessories are required to use the article as described.