• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 1026521/100 Drag chain cable ÖLFLEX® CHAIN 90 P 1 G 10 mm² Black 100 m

Image similar
Product type
Drag chain cable
No. of leads
1 G
Cross section (each core)
10 mm²
Cable features
Oil-resistant
UV-resistant
Halogen-free
Ozone-resistant
Flame-retardant
Cold-resistant
Suitable for drag chains
Cable type
ÖLFLEX® CHAIN 90 P
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 7.65)
€ 765.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Ölflex ® CHAIN90P

  • A stylised logo with letters and a small circle. The background is white, with the depicted form in black.
  • Black logo with the letters 'cRU', which represents a certification for verified security standards.
  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Drag chain cable

Cable type

ÖLFLEX® CHAIN 90 P

No. of leads

1 G

Cross section (each core)

10 mm²

Cross section

1 G 10 mm²

Cable features

Oil-resistant

UV-resistant

Halogen-free

Ozone-resistant

Flame-retardant

Cold-resistant

Suitable for drag chains

Outside Ø

9.10 mm

Factory colour

Black

Content

100 m

Nominal voltage

1000 V

Nominal voltage U0

600 V

Test voltage

4000 V

Bend radius (no. of ODs for fixed installation)

3

Bend radius (no. of ODs for flexible installation)

7.5

Packaged

Yes

Sold per metre

No

Halogen-free

Yes

Manufacturer part #

1026521/100

Insulation material

Polyurethane (TMPU)

Wire ID code

Green-yellow

Core layout

Extremely fine naked cu-litzen according to IEC 60228 and VDE 0295, Class 6

Min. temperature range (flexible installation)

-35 °C

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (fixed installation)

-50 °C

Max. temperature range (fixed installation)

+80 °C

Type

1026521/100

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1549775 LAPP 1026521/100 Drag chain cable ÖLFLEX® CHAIN 90 P 1 G 10 mm² Black 100 m

User & Safety Instructions

User & Safety Instructions 1549775 LAPP 1026521/100 Drag chain cable ÖLFLEX® CHAIN 90 P 1 G 10 mm² Black 100 m

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 825.59€ 810.59*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)