Drag chain cable
ÖLFLEX® CHAIN 809
2 x
0.5 mm²
2 x 0.5 mm²
Flame-retardant
Oil-resistant
Suitable for drag chains
5.20 mm
Grey
Sold per metre
500 V
300 V
Wire/Wire: 4000 V
4
10
No
Yes
No
1026700/1
PVC
Wire: PVC · Sheath: PVC
Finely stranded according to VDE 0295, Class 5/IEC 60228 Class 5
0 °C
+70 °C
-40 °C
+70 °C
CUL AWM II A/B FT1 · UL-AWM Style 20886 · In accordance with: HD 21.13 S1; VDE 0281 Part 13
500 m
ÖLFLEX® CHAIN 809
Datasheet 608562 LAPP 1026700/1 Drag chain cable ÖLFLEX® CHAIN 809 2 x 0.5 mm² Grey Sold per metre
User & Safety Instructions 608562 LAPP 1026700/1 Drag chain cable ÖLFLEX® CHAIN 809 2 x 0.5 mm² Grey Sold per metre
Information 608562 LAPP 1026700/1 Drag chain cable ÖLFLEX® CHAIN 809 2 x 0.5 mm² Grey Sold per metre
€ 62.08€ 47.08*
The necessary accessories are required to use the article as described.