
LAPP 1026713/1 Drag chain cable ÖLFLEX® CHAIN 809 12 G 0.75 mm² Grey Sold per metre
Highlights & Details
Ölflex ® CHAIN 809 drag chain cable
- Approved.
- Number coded
- For traversing paths up to 10m
Technical specifications
- Product type
Drag chain cable
- Cable type
ÖLFLEX® CHAIN 809
- No. of leads
12 G
- Cross section (each core)
0.75 mm²
- Cross section
12 G 0.75 mm²
- Cable features
Flame-retardant
Oil-resistant
Suitable for drag chains
- Outside Ø
10.30 mm
- Factory colour
Grey
- Content
Sold per metre
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Test voltage
Wire/Wire: 4000 V
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
10
- Packaged
No
- Sold per metre
Yes
- Halogen-free
No
- Manufacturer part #
1026713/1
- Insulation material
PVC
- Insulation
Wire: PVC · Sheath: PVC
- Core layout
Finely stranded according to VDE 0295, Class 5/IEC 60228 Class 5
- Min. temperature range (flexible installation)
0 °C
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+70 °C
- Certification marks
CUL AWM II A/B FT1 · UL-AWM Style 20886 · In accordance with: HD 21.13 S1; VDE 0281 Part 13
- Max. length sold by the metre
100 m
- Type
ÖLFLEX® CHAIN 808 CP
Documents & Downloads
Datasheet
Datasheet 608887 LAPP 1026713/1 Drag chain cable ÖLFLEX® CHAIN 809 12 G 0.75 mm² Grey Sold per metre
User & Safety Instructions
User & Safety Instructions 608887 LAPP 1026713/1 Drag chain cable ÖLFLEX® CHAIN 809 12 G 0.75 mm² Grey Sold per metre
Information
Information 608887 LAPP 1026713/1 Drag chain cable ÖLFLEX® CHAIN 809 12 G 0.75 mm² Grey Sold per metre
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 64.88€ 49.88*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























