
LAPP 1027301/1000 Drag chain cable ÖLFLEX® FD 891 CY 4 G 1 mm² Black 1000 m
Product type
Drag chain cable
No. of leads
4 G
Cross section (each core)
1 mm²
Cable features
Halogen-free
Shielded
Suitable for drag chains
Flame-retardant
Oil-resistant
Suitable for drag chains
Cable type
ÖLFLEX® FD 891 CY
Datasheet (PDF)
EAN:
Part number:
Item no:
Number
Total (1 m = € 7.88)
€ 7,879.00
incl. VAT
Only 2 Set(s) available
Highlights & Details
Ölflex-FD ® 891 CP
Technical specifications
- Product type
Drag chain cable
- Cable type
ÖLFLEX® FD 891 CY
- No. of leads
4 G
- Cross section (each core)
1 mm²
- Cross section
4 G 1 mm²
- Cable features
Halogen-free
Shielded
Suitable for drag chains
Flame-retardant
Oil-resistant
Suitable for drag chains
- Outside Ø
9.80 mm
- Factory colour
Black
- Content
1000 m
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Test voltage
4000 V AC
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
7.5
- Packaged
Yes
- Sold per metre
No
- Halogen-free
Yes
- Shielded
Yes
- Manufacturer part #
1027301/1000
- Insulation material
Polyurethane
- Wire ID code
Black wires with white digits
- Insulation
PUR
- Core layout
Extremely fine naked copper wire in accordance with IEC 60228 (VDE 0295), Class 6
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+90 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+90 °C
- Type
ÖLFLEX FD 891 CY 4G1/18 AWG
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1336108 LAPP 1027301/1000 Drag chain cable ÖLFLEX® FD 891 CY 4 G 1 mm² Black 1000 m
User & Safety Instructions
User & Safety Instructions 1336108 LAPP 1027301/1000 Drag chain cable ÖLFLEX® FD 891 CY 4 G 1 mm² Black 1000 m
Description
Ölflex-FD ® 891 CP lines are super flexible chain cables with polyurethane sheath for use in power chains, automatic handling and continuously moving machine parts in particular in machine tools. They are suitable for use in dry, damp and wet rooms. You may in the open only under consideration of the temperature range can be used. Ölflex-FD ® 891 CP have increased resistance to oil, highly resistant to abrasion and at room temperature, largely resistant to the effects of acids and alkalis. The PUR sheath is microbes and hydrolysis resistant and flame-retardant.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 7,939.59€ 7,924.59*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























