• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 10485200 Pin inset EPIC® STA 6 Total number of pins 6 10 pc(s)

Product type
Pin inset
Series
EPIC® STA 6
Connection
Soldering
Number of pins
6
Total no. of pins
6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pin inset

Series

EPIC® STA 6

Connection

Soldering

Number of pins

6

Total no. of pins

6

Core cross section (max.)

1.5 mm²

Rated voltage

IEC: 25 V/AC, 60 V/DC
UL: 48 V
CSA: 48 V

Test current

IEC: 10 A
UL: 10 A
CSA: 10 A

Content

10 pc(s)

Max. temperature

+80 °C

Min. temperature

-40 °C

Leading contact (PE)

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1044150 LAPP 10485200 Pin inset EPIC® STA 6 Total number of pins 6 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1044150 LAPP 10485200 Pin inset EPIC® STA 6 Total number of pins 6 10 pc(s)

Description

The proven STA inserts with spring contacts.