• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 10502200 Socket inset EPIC® STA 20 Total number of pins 20 5 pc(s)

Product type
Socket inset
Series
EPIC® STA 20
Connection
Soldering
Number of pins
20
Total no. of pins
20
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Socket inset

Series

EPIC® STA 20

Connection

Soldering

Number of pins

20

Total no. of pins

20

Core cross section (max.)

1.5 mm²

Rated voltage

IEC: 25 V/AC, 60 V/DC
UL: 48 V
CSA: 48 V

Test current

IEC: 7 A
UL: 7 A
CSA: 7 A

Content

5 pc(s)

Max. temperature

+80 °C

Min. temperature

-40 °C

Leading contact (PE)

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1044144 LAPP 10502200 Socket inset EPIC® STA 20 Total number of pins 20 5 pc(s)

Description

The proven STA inserts with spring contacts.