• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 10493100 Socket inset EPIC® STA 14 Total number of pins 14 5 pc(s)

Product type
Socket inset
Series
EPIC® STA 14
Connection
Screws
Number of pins
14
Total no. of pins
14
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Socket inset

Series

EPIC® STA 14

Connection

Screws

Number of pins

14

Total no. of pins

14

Core cross section (min.)

0.5 mm²

Core cross section (max.)

1.5 mm²

Rated voltage

IEC: 25 V/AC, 60 V/DC
UL: 48 V
CSA: 48 V

Test current

IEC: 7.5 A
Rated current: UL: 7.5 A
CSA: 7.5 A

Content

5 pc(s)

Max. temperature

+80 °C

Min. temperature

-40 °C

Leading contact (PE)

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1044141 LAPP 10493100 Socket inset EPIC® STA 14 Total number of pins 14 5 pc(s)

Description

The proven STA inserts with spring contacts.