Strand
1 x
100 m
0.50 mm²
Polyolefin
Flame-retardant
Halogen-free
Oil-resistant
Flexible
ÖLFLEX® HEAT 125 SC
2.20 mm
500 V
Yes
Yes
1232001
Black
Stranded tinned copper stranded conductor according to IEC 60228 and VDE 0295, Class 5
No
300 V
4 kV
1 x 0.50 mm²
Yes
+125 °C
-55 °C
+125 °C
-55 °C
ÖLFLEX HEAT 125 SC
not relevant
Datasheet 1079007 LAPP 1232001 Strand ÖLFLEX® HEAT 125 SC 1 x 0.50 mm² Black 100 m
User & Safety Instructions 1079007 LAPP 1232001 Strand ÖLFLEX® HEAT 125 SC 1 x 0.50 mm² Black 100 m
€ 54.59*
The necessary accessories are required to use the article as described.