


Data cable
UNITRONIC® EB CY (TP)
4 x
0.75 mm²
Yes (1)
2 x 2 x 0.75 mm²
Shielded
Flame-retardant
8.70 mm
Sky blue
Sold per metre
2500 V
6
15
No
Yes
No
Yes
12620/1
PVC
DIN 47100
Fine-wired according to VDE 0295, class 5 / {IEC} 60228 Cl.5
-5 °C
+70 °C
-30 °C
+80 °C
Flame-resistant according to IEC 60332-1-2
900 V
500 m
UNITRONIC® EB CY (TP)
Wire insulation and outer sheath: PVC
8.7 mm
UNITRONIC® EB CY (TP)
UNITRONIC® EB CY (TP)
2 x 2 x 0.75 mm²
For flexible use: 15 x cable diameter · Fixed: 6 x external diameter
Fixed: -30 - +80 °C · Moving: -5 - +70 °C
Flame-resistant according to IEC 60332-1-2
Datasheet 609301 LAPP 12620/1 Data cable UNITRONIC® EB CY (TP) 2 x 2 x 0.75 mm² Sky blue Sold per metre
User & Safety Instructions 609301 LAPP 12620/1 Data cable UNITRONIC® EB CY (TP) 2 x 2 x 0.75 mm² Sky blue Sold per metre
Information 609301 LAPP 12620/1 Data cable UNITRONIC® EB CY (TP) 2 x 2 x 0.75 mm² Sky blue Sold per metre
The necessary accessories are required to use the article as described.