• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 12621/100 Data transfer cable UNITRONIC® EB CY (TP) 3 x 2 x 0.75 mm² Sky blue 100 m

Image similar
Product type
Data transfer cable
No. of leads
6 x
Cross section (each core)
0.75 mm²
Cable features
Shielded
Flame-retardant
Cable type
UNITRONIC® EB CY (TP)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Data cable UNITRONIC ® EB CY (TP)

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Data transfer cable

Cable type

UNITRONIC® EB CY (TP)

No. of leads

6 x

Cross section (each core)

0.75 mm²

Twisted pair cabling (part 1)

Yes (1)

Cross section

3 x 2 x 0.75 mm²

Cable features

Shielded

Flame-retardant

Outside Ø

9.60 mm

Factory colour

Sky blue

Content

100 m

Nominal voltage (details)

50 V

Test voltage

2500 V

Bend radius (no. of ODs for fixed installation)

6

Bend radius (no. of ODs for flexible installation)

15

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

Yes

Manufacturer part #

12621/100

Insulation material

PVC

Wire ID code

DIN 47100

Core layout

Finely stranded

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (fixed installation)

-30 °C

Max. temperature range (fixed installation)

+80 °C

Certification marks

Flame-resistant according to IEC 60332-1-2

Peak operating voltage

900 V

Type

UNITRONIC EB CY (TP) 3X2X0,75

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1044753 LAPP 12621/100 Data transfer cable UNITRONIC® EB CY (TP) 3 x 2 x 0.75 mm² Sky blue 100 m

User & Safety Instructions

User & Safety Instructions 1044753 LAPP 12621/100 Data transfer cable UNITRONIC® EB CY (TP) 3 x 2 x 0.75 mm² Sky blue 100 m

Description

Secure data transfer thanks to effective shielding. Largely resistant to acids, alkali and certain oils at room temperature.

This text is machine translated.