• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 15331000/1000 Control lead 1 x 1 mm² 1000 m

Product type
Control lead
No. of leads
1 x
Cross section (each core)
1 mm²
Content
1000 m
Cross section
1 x 1 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Control lead

No. of leads

1 x

Cross section (each core)

1 mm²

Cross section

1 x 1 mm²

Content

1000 m

Packaged

Yes

Manufacturer part #

15331000/1000

RoHS-compliant

Yes

Type

ÖLFLEX TRAIN 331 600V 1X1 BK

Documents & Downloads

Datasheet

Datasheet 2106157 LAPP 15331000/1000 Control lead 1 x 1 mm² 1000 m

User & Safety Instructions

User & Safety Instructions 2106157 LAPP 15331000/1000 Control lead 1 x 1 mm² 1000 m

What kind of Wiring are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.