• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 15331003/500 Control lead 1 x 4 mm² 500 m

Product type
Control lead
No. of leads
1 x
Cross section (each core)
4 mm²
Content
500 m
Packaged
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Control lead

No. of leads

1 x

Content

500 m

Cross section (each core)

4 mm²

Packaged

Yes

Manufacturer part #

15331003/500

Cross section

1 x 4 mm²

RoHS-compliant

Yes

Type

ÖLFLEX TRAIN 331 600V 1X4 BK

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2105544 LAPP 15331003/500 Control lead 1 x 4 mm² 500 m

User & Safety Instructions

User & Safety Instructions 2105544 LAPP 15331003/500 Control lead 1 x 4 mm² 500 m