• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 16001043/50 Connection cable H07RN-F 5 x 1.5 mm² + 5 x 1.5 mm² Black 50 m

Image similar
Product type
Connection cable
Cable type
H07RN-F
No. of leads
5 x
Cross section (each core)
1.5 mm²
No. of leads (part 2)
5 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

18 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (1 m = € 2.90)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H07RN-F

  • Color-coded
  • 'HAR' in capital letters, framed by two triangles pointing outwards.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Connection cable

Cable type

H07RN-F

No. of leads

5 x

Cross section (each core)

1.5 mm²

No. of leads (part 2)

5 x

Cross section (each core) (part 2)

1.5 mm²

Cross section

5 x 1.5 mm² + 5 x 1.5 mm²

Cable features

Flame-retardant

Oil-resistant

Harmonised

Cold-resistant

UV-resistant

Factory colour

Black

Outside Ø

14.4 mm

Content

50 m

Nominal voltage

750 V

Nominal voltage U0

450 V

Test voltage

2500 V

Bend radius (no. of ODs for flexible installation)

6

Core layout

Finely stranded

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

No

Manufacturer part #

16001043/50

Insulation material

Rubber

Min. temperature range (flexible installation)

-25 °C

Max. temperature range (flexible installation)

+60 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+60 °C

Wire ID code

Up to 5 wires: according to VDE 0293-308 · From 6 wires black with white numbers

Type

H07RN-F 5G1,5

Max. length sold by the metre

50 m

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1022560 LAPP 16001043/50 Connection cable H07RN-F 5 x 1.5 mm² + 5 x 1.5 mm² Black 50 m

User & Safety Instructions

User & Safety Instructions 1022560 LAPP 16001043/50 Connection cable H07RN-F 5 x 1.5 mm² + 5 x 1.5 mm² Black 50 m

Description

Heavy rubber hose line for tools and agricultural equipment Suitable for high loads in wet and dry areas as well as in the open and in water

This text is machine translated.

Hints

This product is the so-called trade goods without lapp fire.
The production is carried out in the relevant standard H07RN-F.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 168.58*

What kind of Power Cords & Mains Cables are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)