
Highlights & Details
H07RN-F
- Color-coded
Technical specifications
- Product type
Connection cable
- Cable type
H07RN-F
- No. of leads
2 x
- Cross section (each core)
1.5 mm²
- No. of leads (part 2)
2 x
- Cross section (each core) (part 2)
1.5 mm²
- Cross section
2 x 1.5 mm² + 2 x 1.5 mm²
- Cable features
Flame-retardant
Oil-resistant
Harmonised
Cold-resistant
UV-resistant
- Factory colour
Black
- Outside Ø
11 mm
- Content
100 m
- Nominal voltage
750 V
- Nominal voltage U0
450 V
- Test voltage
2500 V
- Bend radius (no. of ODs for flexible installation)
6
- Core layout
Finely stranded
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
No
- Manufacturer part #
1600199/100
- Insulation material
Rubber
- Min. temperature range (flexible installation)
-25 °C
- Max. temperature range (flexible installation)
+60 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+60 °C
- Wire ID code
Up to 5 wires: according to VDE 0293-308 · From 6 wires black with white numbers
- Type
H07RN-F 2X1,5
- Max. length sold by the metre
100 m
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1022492 LAPP 1600199/100 Connection cable H07RN-F 2 x 1.5 mm² + 2 x 1.5 mm² Black 100 m
User & Safety Instructions
User & Safety Instructions 1022492 LAPP 1600199/100 Connection cable H07RN-F 2 x 1.5 mm² + 2 x 1.5 mm² Black 100 m
Description
This text is machine translated.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 146.29*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























