
Total (1 m = € 1.65)
€ 32.99
incl. VAT
14-day return policy included
Highlights & Details
LAPP 1600200-20 Connection cable H05RR-F 3 x 1.5 mm² Black 20 m
- The light rubber line
Technical specifications
- Product type
Connection cable
- Cable type
H05RR-F
- No. of leads
3 x
- Cross section (each core)
1.5 mm²
- Cross section
3 x 1.5 mm²
- Cable features
Flame-retardant
Cold-resistant
Harmonised
- Factory colour
Black
- Outside Ø
10.4 mm
- Dim
- Content
20 m
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Test voltage
2500 V
- Bend radius (no. of ODs for flexible installation)
6
- Core layout
Fine-stranded according to VDE 0295, Class 5/IEC 60228 Cl.5
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
No
- Manufacturer part #
1600200-20
- Insulation material
Rubber
- RoHS-compliant
Yes
- Min. temperature range (flexible installation)
-25 °C
- Max. temperature range (flexible installation)
+60 °C
- Min. temperature range (fixed installation)
-25 °C
- Max. temperature range (fixed installation)
+60 °C
- Certification marks
VDE 0282 Part 4 / HD 22.4 S3.
- Wire ID code
Up to 5 wires: according to VDE 0293-308
- Type
H05RR-F
- Material (details)
Rubber mixture EM3
- Nominal voltage (details)
300/500 V
- Type
H05RR-F 3G1.5
- Cross section
1.5 mm²
- Bend radius
6 x external dia. for a flexible use
- Temperature range
-25 - +60 °C
- Standards
H05RR-F
Documents & Downloads
Datasheet
Datasheet 609947 LAPP 1600200-20 Connection cable H05RR-F 3 x 1.5 mm² Black 20 m
Information
Information 609947 LAPP 1600200-20 Connection cable H05RR-F 3 x 1.5 mm² Black 20 m
Description
Light rubber sheathed cable for use on hand-held equipment and light workshop tools for light to medium demands in dry and damp rooms and also outdoors at times.
Setup data: Fine-wired Cu-strand, wire insulation made of rubber, stranded wire, in different colours or number printing in black wire according to VDE 0293, outer covering made of poly-chloroprene rubber, ozone-resistant, flame-resistant.
Setup data: Fine-wired Cu-strand, wire insulation made of rubber, stranded wire, in different colours or number printing in black wire according to VDE 0293, outer covering made of poly-chloroprene rubber, ozone-resistant, flame-resistant.
Scope of delivery
- Packing (20 m).
- This text is machine translated.
Hints
This product is the so-called trade goods without lapp fire.
The production is carried out in the relevant standard H05RR-F.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









