
Highlights & Details
LAPP 16002023/1 Rubber flexible cable H05RR-F 5 x 1.5 mm² Black Sold per metre
- The light rubber line
Technical specifications
- Product type
Rubber flexible cable
- Cable type
H05RR-F
- No. of leads
5 x
- Cross section (each core)
1.5 mm²
- Cross section
5 x 1.5 mm²
- Cable features
Flame-retardant
Cold-resistant
Harmonised
- Factory colour
Black
- Outside Ø
12.7 mm
- Dim
- Content
Sold per metre
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Test voltage
2500 V
- Bend radius (no. of ODs for flexible installation)
6
- Core layout
Fine-stranded according to VDE 0295, Class 5/IEC 60228 Cl.5
- Packaged
No
- Sold per metre
Yes
- Halogen-free
No
- Shielded
No
- Manufacturer part #
16002023/1
- Insulation material
Rubber
- RoHS-compliant
- Min. temperature range (flexible installation)
-25 °C
- Max. temperature range (flexible installation)
+60 °C
- Min. temperature range (fixed installation)
-25 °C
- Max. temperature range (fixed installation)
+60 °C
- Certification marks
VDE 0282 Part 4 / HD 22.4 S3.
- Wire ID code
Up to 5 wires: according to VDE 0293-308
- Type
H05RR-F
- Max. length sold by the metre
500 m
- Material (details)
Rubber mixture EM3
- Cable type
H05RR-F
- Nominal voltage (details)
300/500 V
- Type
H05RR-F
- Cross section
5 x 1.5 mm²
- Bend radius
6 x external dia. for a flexible use
- Temperature range
-25 - +60 °C
- Standards
H05RR-F
Documents & Downloads
Datasheet
Datasheet 600641 LAPP 16002023/1 Rubber flexible cable H05RR-F 5 x 1.5 mm² Black Sold per metre
User & Safety Instructions
User & Safety Instructions 600641 LAPP 16002023/1 Rubber flexible cable H05RR-F 5 x 1.5 mm² Black Sold per metre
Information
Information 600641 LAPP 16002023/1 Rubber flexible cable H05RR-F 5 x 1.5 mm² Black Sold per metre
Description
Setup data: Fine-wired Cu-strand, wire insulation made of rubber, stranded wire, in different colours or number printing in black wire according to VDE 0293, outer covering made of poly-chloroprene rubber, ozone-resistant, flame-resistant.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












