• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 1600252/100 Connection cable H05RN-F 3 x 0.75 mm² + 3 x 0.75 mm² Black 100 m

Image similar
Product type
Connection cable
Cable type
H05RN-F
No. of leads
3 x
Cross section (each core)
0.75 mm²
No. of leads (part 2)
3 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (1 m = € 1.45)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Highlights & Details

H05RN-F Rubber cable

  • Medium usage
  • 'HAR' in capital letters, framed by two triangles pointing outwards.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Connection cable

Cable type

H05RN-F

No. of leads

3 x

Cross section (each core)

0.75 mm²

No. of leads (part 2)

3 x

Cross section (each core) (part 2)

0.75 mm²

Cross section

3 x 0.75 mm² + 3 x 0.75 mm²

Cable features

Flame-retardant

Oil-resistant

Cold-resistant

UV-resistant

Harmonised

Factory colour

Black

Outside Ø

8.1 mm

Content

100 m

Nominal voltage

500 V

Nominal voltage U0

300 V

Bend radius (no. of ODs for flexible installation)

6

Core layout

Copper; fine-stranded according to VDE 0295, Class 5/IEC 60228 Class 5; blank

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

No

Manufacturer part #

1600252/100

Insulation material

Rubber

Min. temperature range (flexible installation)

-25 °C

Max. temperature range (flexible installation)

+60 °C

Min. temperature range (fixed installation)

-25 °C

Max. temperature range (fixed installation)

+60 °C

Certification marks

VDE 0282 Teil 4 / HD 22.4 S3

Wire ID code

bis 5 Adern: nach VDE 0293-308

Type

H05RN-F 3G0,75

Max. length sold by the metre

100 m

Material (details)

Rubber hose line EM2

Bend radius

For flexible use: 6 x external dia.

Temperature range

-25 - +60 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1022182 LAPP 1600252/100 Connection cable H05RN-F 3 x 0.75 mm² + 3 x 0.75 mm² Black 100 m

User & Safety Instructions

User & Safety Instructions 1022182 LAPP 1600252/100 Connection cable H05RN-F 3 x 0.75 mm² + 3 x 0.75 mm² Black 100 m

Description

Medium Rubber hose wires for use on handheld devices with and light workshop devices with medium usage in dry and damp rooms as well as outdoors.
Setup data: Fine-wired Cu-strand, wire insulation made of rubber, stranded wire, in different colours or number printing in black wire according to VDE 0293, outer covering made of poly-chloroprene rubber, ozone-resistant, flame-resistant.

Hints

This product is the so-called trade goods without lapp fire.
The production is carried out in the relevant standard H05RN-F.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 147.59*

What kind of Power Cords & Mains Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)