• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 1600314/300 Flexible cable NSGAFÖU 1 x 240 mm² Black 300 m

Image similar
Product type
Flexible cable
Cable type
NSGAFÖU
No. of leads
1 x
Cross section (each core)
240 mm²
Content
300 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

NSGAFÖU Rubber wire cable

  • Oil resisant
  • Short end notes
  • A triangular sign with the letters 'D', 'V', 'E'.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Flexible cable

Cable type

NSGAFÖU

No. of leads

1 x

Cross section (each core)

240 mm²

Cross section

1 x 240 mm²

Cable features

Flame-retardant

Oil-resistant

Factory colour

Black

Outside Ø

34.5 mm

Content

300 m

Nominal voltage

3000 V

Nominal voltage U0

1800 V

Test voltage

6000 V

Bend radius (no. of ODs for fixed installation)

6

Bend radius (no. of ODs for flexible installation)

10

Core layout

Finely stranded according to VDE 0295, Class 5 / IEC 60228 Class5

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

No

Manufacturer part #

1600314/300

Insulation material

Rubber

Min. temperature range (flexible installation)

-25 °C

Max. temperature range (flexible installation)

+90 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+90 °C

Certification marks

VDE 0250, part 602.

Type

NSGAFÖU 1,8/3KV 1X240

Material (details)

Compound 5GM3

Nominal voltage (details)

U0/U: 1800/3000 V

Type

NSGAFÖU

Bend radius

10 x external dia. for wide range of applications, 6 x external dia. when permanently installed

Temperature range

Move: -25 - +90 °C, when fixed : -40 - +90 °C

Documents & Downloads

Datasheet

Datasheet 1025589 LAPP 1600314/300 Flexible cable NSGAFÖU 1 x 240 mm² Black 300 m

User & Safety Instructions

User & Safety Instructions 1025589 LAPP 1600314/300 Flexible cable NSGAFÖU 1 x 240 mm² Black 300 m

Description

Ideally suited for increased Tensions in Switch cabinet construction ,with Device wirings as well as for those Trains and Buses . Orders from non-Sheatned cables NSGAFÖU after VDE 0250 Part 602 with a Voltage of at least U0/U:1.8/3 kV
can for Short circuit and Earthing security Relocation to VDE 0100 Part 520 used. Only for dry Room suitable !

Hints

This product is the so-called trade goods without lapp fire.
The production is carried out in the relevant standard NSGAFÖU.

What kind of Power Cords & Mains Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.