• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 1601126 Flexible cable H05VV-F 5 x 2.5 mm² White Sold per metre

Image similar
Product type
Flexible cable
Cable type
H05VV-F
No. of leads
5 x
Cross section (each core)
2.5 mm²
Content
Sold per metre
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

387 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

H05VV-F (Plastic-Hose-Cable)

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Flexible cable

Cable type

H05VV-F

No. of leads

5 x

Cross section (each core)

2.5 mm²

Cross section

5 x 2.5 mm²

Cable features

Harmonised

Factory colour

White

Outside Ø

12.4 mm

Content

Sold per metre

Nominal voltage

500 V

Nominal voltage U0

300 V

Bend radius (no. of ODs for fixed installation)

3

Bend radius (no. of ODs for flexible installation)

5

Core layout

Copper; fine-stranded according to VDE 0295, Class 5/IEC 60228 Class 5

Packaged

No

Sold per metre

Yes

Halogen-free

No

Shielded

No

Manufacturer part #

1601126

Insulation material

PVC

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+60 °C

Min. temperature range (fixed installation)

-5 °C

Max. temperature range (fixed installation)

+60 °C

Type

H05VV-F

Max. length sold by the metre

500 m

Documents & Downloads

Datasheet

Datasheet 407535 LAPP 1601126 Flexible cable H05VV-F 5 x 2.5 mm² White Sold per metre

User & Safety Instructions

User & Safety Instructions 407535 LAPP 1601126 Flexible cable H05VV-F 5 x 2.5 mm² White Sold per metre

Description

For low to medium mechanical stress in the home, kitchen and office. Also can be used in damp rooms.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 9.09*

What kind of Power Cords & Mains Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)