
Highlights & Details
LAPP 1601211 Flexible cable H03VV-F 4 x 0.75 mm² Black Sold per metre
Technical specifications
- Product type
Flexible cable
- Cable type
H03VV-F
- No. of leads
4 x
- Cross section (each core)
0.75 mm²
- Cross section
4 x 0.75 mm²
- Cable features
Harmonised
- Factory colour
Black
- Outside Ø
6.3 mm
- Content
Sold per metre
- Nominal voltage
300 V AC
- Bend radius (no. of ODs for fixed installation)
3
- Bend radius (no. of ODs for flexible installation)
5
- Core layout
Copper; fine-stranded according to VDE 0295, Class 5/IEC 60228 Class 5
- Packaged
No
- Sold per metre
Yes
- Halogen-free
No
- Manufacturer part #
1601211
- Insulation material
PVC
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+60 °C
- Min. temperature range (fixed installation)
-5 °C
- Max. temperature range (fixed installation)
+60 °C
- Type
H03VV-F
- Max. length sold by the metre
1000 m
Documents & Downloads
Datasheet
Datasheet 606848 LAPP 1601211 Flexible cable H03VV-F 4 x 0.75 mm² Black Sold per metre
Information
Information 606848 LAPP 1601211 Flexible cable H03VV-F 4 x 0.75 mm² Black Sold per metre
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 24.28*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























